Parametric results for: UB2-3NE-R6 under Power/Signal Relays

Filter Your Search

1 - 2 of 2 results

All Filters
|
-
-
-
Manufacturer Part Number: ub2-3ne-r6
Select parts from the table below to compare.
Compare
Compare
UB2-3NE-R6
World Products Inc
Check for Price Obsolete 3 V 100 mW 90 Ω 1 A 250 V 220 V 1 A 100000 Cycle(s) DPDT MOMENTARY POWER/SIGNAL RELAY DC 33 mA 2.25 V 300 mV 3 V 37.5VA@250VAC 1A@250VAC 30W@220VDC 1A@220VDC 100 mΩ Random 1 GΩ 2 ms 1 ms CSA; UL -40 °C 85 °C AC/DC Silver Alloy GOLD ALLOY SURFACE MOUNT-STRAIGHT 8 TAPE AND REEL 2 FORM C NO SOLDER 5.7 mm 8.8 mm 10.6 mm 10.6mm x 5.7mm x 8.8mm EAR99 8536.49.00.50
UB2-3NE-R6
TOKIN Corporation
Check for Price Yes Yes Obsolete 100 mW 90 Ω 300 mA 125 V 30 V 1 A 100000 Cycle(s) DPDT MOMENTARY POWER/SIGNAL RELAY DC 33 mA 2.25 V 300 mV 3 V .3A@125VAC 1A@30VDC 2 ms 1 ms CSA; EN; IEC; UL -40 °C 85 °C AC/DC SURFACE MOUNT-STRAIGHT TAPE AND REEL NO SOLDER 5.7 mm 8.8 mm 10.6 mm 10.6mm x 5.7mm x 8.8mm EAR99 8536.41.00.20