Filter Your Search
1 - 10 of 10 results
|
UBC1C221MNS1GS
Nichicon Corporation
|
$0.7910 | Yes | Yes | Active | 220 µF | 16 V | 100.5 mA | 20 % | 4141 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105.6 µA | 0.2 | e6 | AEC-Q200 | 150 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 15 INCH | YES | TIN BISMUTH | FLAT | 10 mm | 10 mm | 10.3 mm | 10.3 mm | NICHICON CORP | , 4141 | compliant | EAR99 | 8532.22.00 | Nichicon | ||
|
UBC1C471MNS1MS
Nichicon Corporation
|
$1.2980 | Yes | Yes | Active | 470 µF | 16 V | 502.5 mA | 20 % | 5454 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 225.6 µA | 0.18 | e3 | AEC-Q200 | 150 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 13 INCH | YES | MATTE TIN | FLAT | 12.5 mm | 13.5 mm | 13.6 mm | 13.6 mm | NICHICON CORP | , 5454 | compliant | EAR99 | 8532.22.00 | Nichicon | ||
|
UBC1C681MNS1MS
Nichicon Corporation
|
$1.3110 | Yes | Yes | Active | 680 µF | 16 V | 536 mA | 20 % | 5454 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 326.4 µA | 0.18 | e3 | AEC-Q200 | 150 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 13 INCH | YES | MATTE TIN | FLAT | 12.5 mm | 13.5 mm | 13.6 mm | 13.6 mm | NICHICON CORP | , 5454 | compliant | EAR99 | 8532.22.00 | Nichicon | ||
|
UBC1C471MNS1ZD
Nichicon Corporation
|
$1.3673 | Yes | Yes | Active | 470 µF | 16 V | 502.5 mA | 20 % | 5454 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 225.6 µA | 0.18 | e3 | 150 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TRAY | YES | MATTE TIN | FLAT | 13.5 mm | 14.6 mm | 13.6 mm | NICHICON CORP | , 5454 | compliant | EAR99 | 8532.22.00 | Nichicon | ||||
|
UBC1C102MNS1MS
Nichicon Corporation
|
$1.6053 | Yes | Yes | Active | 1 mF | 16 V | 569.5 mA | 20 % | 6767 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 480 µA | 0.18 | e3 | AEC-Q200 | 150 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 13 INCH | YES | MATTE TIN | FLAT | 16 mm | 16.5 mm | 17.1 mm | 17.1 mm | NICHICON CORP | CHIP | not_compliant | EAR99 | 8532.22.00 | Nichicon | ||
|
UBC1C222MNS1MS
Nichicon Corporation
|
$2.1651 | Yes | Yes | Active | 2.2 mF | 16 V | 904.5 mA | 20 % | 7575 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.056 mA | 0.2 | e3 | AEC-Q200 | 150 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 13 INCH | YES | MATTE TIN | FLAT | 18 mm | 21.5 mm | 19.1 mm | 19.1 mm | NICHICON CORP | , 7575 | compliant | EAR99 | 8532.22.00 | Nichicon | ||
|
UBC1C101MNS1GS
Nichicon Corporation
|
Check for Price | Yes | Yes | Active | 100 µF | 16 V | 73.7 mA | 20 % | 3333 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 48 µA | 0.2 | e6 | AEC-Q200 | 150 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 15 INCH | YES | TIN BISMUTH | FLAT | 8 mm | 10 mm | 8.3 mm | 8.3 mm | NICHICON CORP | , 3333 | compliant | EAR99 | 8532.22.00 | Nichicon | ||
|
UBC1C681MNS1ZD
Nichicon Corporation
|
Check for Price | Yes | Yes | Active | 680 µF | 16 V | 536 mA | 20 % | 5454 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 326.4 µA | 0.18 | e3 | 150 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TRAY | YES | MATTE TIN | FLAT | 13.5 mm | 14.6 mm | 13.6 mm | NICHICON CORP | , 5454 | compliant | EAR99 | 8532.22.00 | Nichicon | ||||
|
UBC1C222MNS1ZD
Nichicon Corporation
|
Check for Price | Yes | Yes | Active | 2.2 mF | 16 V | 904.5 mA | 20 % | 7575 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.056 mA | 0.2 | e3 | 150 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TRAY | YES | MATTE TIN | FLAT | 21.5 mm | 20.1 mm | 19.1 mm | NICHICON CORP | , 7575 | compliant | EAR99 | 8532.22.00 | Nichicon | ||||
|
UBC1C102MNS1ZD
Nichicon Corporation
|
Check for Price | Yes | Yes | Active | 1 mF | 16 V | 569.5 mA | 20 % | 6767 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 480 µA | 0.18 | e3 | 150 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TRAY | YES | MATTE TIN | FLAT | 16.5 mm | 18.1 mm | 17.1 mm | NICHICON CORP | , 6767 | compliant | EAR99 | 8532.22.00 | Nichicon |