Filter Your Search
1 - 2 of 2 results
|
UBN-513.2OHM0.01%
Riedon
|
Check for Price | Yes | Active | 13.2 Ω | 0.01 % | 4 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF; NON-INDUCTIVE | 25 °C | NO | 162 V | e3 | 250 °C | -55 °C | Tubular | 2 | Matte Tin (Sn) | WIRE | 800 µm | 25.4 mm | 4.7 mm | 14.2 mm | RIEDON INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | ||
|
UBN-5132OHM0.01%
Riedon
|
Check for Price | Yes | Active | 132 Ω | 0.01 % | 4 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF; NON-INDUCTIVE | 25 °C | NO | 162 V | e3 | 250 °C | -55 °C | Tubular | 2 | Matte Tin (Sn) | WIRE | 800 µm | 25.4 mm | 4.7 mm | 14.2 mm | RIEDON INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 |