Filter Your Search
1 - 10 of 17 results
|
UBT1J471MHD8
Nichicon Corporation
|
$0.8242 | Yes | Yes | Active | 470 µF | 63 V | 730 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 888.3 µA | 0.1 | e3 | AEC-Q200 | 125 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | MATTE TIN | 5 mm | WIRE | 12.5 mm | 31.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | ||
|
UBT1J471MHD
Nichicon Corporation
|
$1.1050 | Yes | Yes | Obsolete | 470 µF | 63 V | 730 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 888.3 µA | 0.1 | e2 | AEC-Q200 | 125 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | MATTE TIN COPPER | 5 mm | WIRE | 12.5 mm | 31.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | ||
|
UBT1J471MHD1AA
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 470 µF | 63 V | 1.46 A | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 125 °C | -40 °C | 2 | Radial | Bulk | 5 mm | 12.5 mm | 31.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
UBT1J471MHD8CT
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 470 µF | 63 V | 1.46 A | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 125 °C | -40 °C | 2 | Radial | Bulk | 5 mm | 12.5 mm | 31.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
UBT1J471MHD1CC
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 470 µF | 63 V | 1.46 A | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 125 °C | -40 °C | 2 | Radial | Bulk | 5 mm | 12.5 mm | 31.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
UBT1J471MHD1TO
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 470 µF | 63 V | 730 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 888.3 µA | 0.1 | e4 | 125 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | AMMO PACK | NO | SILVER | WIRE | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | |||||||||
|
UBT1J471MHD8CA
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 470 µF | 63 V | 1.46 A | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 125 °C | -40 °C | 2 | Radial | Bulk | 5 mm | 12.5 mm | 31.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
UBT1J471MHD1CA
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 470 µF | 63 V | 1.46 A | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 125 °C | -40 °C | 2 | Radial | Bulk | 5 mm | 12.5 mm | 31.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
UBT1J471MHD8CP
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 470 µF | 63 V | 1.46 A | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 125 °C | -40 °C | 2 | Radial | Bulk | 5 mm | 12.5 mm | 31.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
UBT1J471MHD1CP
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 470 µF | 63 V | 1.46 A | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 125 °C | -40 °C | 2 | Radial | Bulk | 5 mm | 12.5 mm | 31.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 |