Filter Your Search
1 - 10 of 19 results
|
UBX1V470MPL
Nichicon Corporation
|
$0.6479 | Yes | Yes | Obsolete | 47 µF | 35 V | 125 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 49.35 µA | 0.12 | e3 | AEC-Q200 | 150 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | Bulk | NO | MATTE TIN | 5 mm | WIRE | 10 mm | 12.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | |||
|
UBX1V470MPL1TD
Nichicon Corporation
|
$0.7743 | Yes | Obsolete | 47 µF | 35 V | 250 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 150 °C | -55 °C | 2 | Radial | Tape | 5 mm | 10 mm | 12.5 mm | NICHICON CORP | , | unknown | EAR99 | 8532.22.00.20 | Nichicon | |||||||||||||
|
UBX1V471MHL
Nichicon Corporation
|
$1.7906 | Yes | Yes | Obsolete | 470 µF | 35 V | 670 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 493.5 µA | 0.12 | e3 | AEC-Q200 | 150 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | Bulk | NO | MATTE TIN | 7.5 mm | WIRE | 16 mm | 30.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | |||
|
UBX1V470MPL1CV
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 47 µF | 35 V | 250 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 150 °C | -55 °C | 2 | Radial | Bulk | 5 mm | 10 mm | 12.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||||
|
UBX1V471MHL1CC
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 470 µF | 35 V | 1 A | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 150 °C | -55 °C | 2 | Radial | Bulk | 7.5 mm | 16 mm | 31.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||||
|
UBX1V471MHL1CP
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 470 µF | 35 V | 1 A | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 150 °C | -55 °C | 2 | Radial | Bulk | 7.5 mm | 16 mm | 31.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||||
|
UBX1V471MHL1CV
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 470 µF | 35 V | 1 A | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 150 °C | -55 °C | 2 | Radial | Bulk | 7.5 mm | 16 mm | 31.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||||
|
UBX1V470MPR
Nichicon Corporation
|
Check for Price | No | Obsolete | 47 µF | 35 V | 250 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | BX | 49.35 µA | 0.12 | e0 | 150 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | TAPE | NO | Tin/Lead (Sn/Pb) | WIRE | NICHICON CORP | , | unknown | EAR99 | 8532.22.00 | |||||||||
|
UBX1V470MPL1AA
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 47 µF | 35 V | 250 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 150 °C | -55 °C | 2 | Radial | Bulk | 5 mm | 10 mm | 12.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||||
|
UBX1V470MPL1CT
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 47 µF | 35 V | 250 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 150 °C | -55 °C | 2 | Radial | Bulk | 5 mm | 10 mm | 12.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 |