Filter Your Search
1 - 4 of 4 results
|
UC3825QTRG3
Texas Instruments
|
$2.0020 | Yes | Yes | Obsolete | 15 V | 30 V | 8.8 V | 2 A | YES | PUSH-PULL | 1 MHz | CAN ALSO BE CONFIGURED IN CURRENT MODE | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | COMMERCIAL | S-PQCC-J20 | e3 | Not Qualified | 2 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 8.965 mm | 8.965 mm | 4.57 mm | TEXAS INSTRUMENTS INC | QLCC | QCCJ, LDCC20,.4SQ | 20 | compliant | EAR99 | 8542.39.00.01 | ||||
|
UC3825QTR
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 15 V | 30 V | 8.8 V | 2 A | YES | PUSH-PULL | 1 MHz | CAN ALSO BE CONFIGURED IN CURRENT MODE | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | COMMERCIAL | S-PQCC-J20 | e3 | 2 | 70 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | TIN | J BEND | 1.27 mm | QUAD | 8.965 mm | 8.965 mm | 4.57 mm | ROCHESTER ELECTRONICS LLC | QLCC | GREEN, PLASTIC, LCC-20 | 20 | unknown | ||||||||
|
UC3825QTR
Texas Instruments
|
Check for Price | Yes | Obsolete | 15 V | 30 V | 8.8 V | 2 A | YES | PUSH-PULL | 1 MHz | CAN ALSO BE CONFIGURED IN CURRENT MODE | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | COMMERCIAL | S-PQCC-J20 | e3 | Not Qualified | 2 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 8.965 mm | 8.965 mm | 4.57 mm | TEXAS INSTRUMENTS INC | QLCC | LCC-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
UC3825QTR
Unitrode Corporation
|
Check for Price | Transferred | 15 V | 30 V | 10 V | 2 A | 33 mA | YES | SINGLE | 1 MHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | S-PQCC-J20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | YES | J BEND | QUAD | UNITRODE CORP | unknown |