Filter Your Search
1 - 10 of 11 results
|
UCA2E220MHD1CT
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 22 µF | 250 V | 600 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -25 °C | 2 | Radial | Bulk | 5 mm | 12.5 mm | 20 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||||
|
UCA2E220MHD1CP
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 22 µF | 250 V | 600 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -25 °C | 2 | Radial | Bulk | 5 mm | 12.5 mm | 20 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||||
|
UCA2E220MHD1TO
Nichicon Corporation
|
Check for Price | Yes | Yes | Obsolete | 22 µF | 250 V | 300 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 320 µA | 0.15 | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | MATTE TIN | 5 mm | WIRE | 12.5 mm | 20 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | ||||
|
UCA2E220MHT
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 22 µF | 250 V | 600 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | CA | 320 µA | 0.15 | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | NO | Matte Tin (Sn) | WIRE | NICHICON CORP | , | unknown | EAR99 | 8532.22.00 | ||||||||||
|
UCA2E220MHD
Nichicon Corporation
|
Check for Price | Yes | Yes | Obsolete | 22 µF | 250 V | 300 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 320 µA | 0.15 | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | MATTE TIN | 5 mm | WIRE | 12.5 mm | 20 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | ||||||
|
UCA2E220MHD1CV
Nichicon Corporation
|
Check for Price | Yes | Yes | Obsolete | 22 µF | 250 V | 300 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | CA | 320 µA | CA | 0.15 | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Radial | Bulk | NO | TIN | 5 mm | WIRE | 12.5 mm | 20 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||
|
UCA2E220MHD1CC
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 22 µF | 250 V | 600 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -25 °C | 2 | Radial | Bulk | 5 mm | 12.5 mm | 20 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||||
|
UCA2E220MHD600
Nichicon Corporation
|
Check for Price | Yes | Yes | Obsolete | 22 µF | 250 V | 300 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | CA | 320 µA | 0.15 | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | TAPE | NO | MATTE TIN | WIRE | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | ||||||||
|
UCA2E220MHD1AA
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 22 µF | 250 V | 600 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -25 °C | 2 | Radial | Bulk | 5 mm | 12.5 mm | 20 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||||
|
UCA2E220MHD1CM
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 22 µF | 250 V | 600 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -25 °C | 2 | Radial | Bulk | 5 mm | 12.5 mm | 20 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 |