Filter Your Search
1 - 10 of 20 results
|
UCA2E470MHD1TO
Nichicon Corporation
|
$0.5027 | Yes | Yes | Obsolete | 47 µF | 250 V | 360 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 570 µA | 0.15 | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | MATTE TIN | 5 mm | WIRE | 12.5 mm | 25 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | ||
|
UCA2E470MHD
Nichicon Corporation
|
$0.6675 | Yes | Yes | Obsolete | 47 µF | 250 V | 360 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 570 µA | 0.15 | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | MATTE TIN | 5 mm | WIRE | 12.5 mm | 25 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | |||
|
UCA2E470MHD6TN
Nichicon Corporation
|
$0.7585 | Yes | Yes | Obsolete | 47 µF | 250 V | 375 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 570 µA | 0.15 | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | MATTE TIN | 7.5 mm | WIRE | 16 mm | 20 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | ||
|
UCA2E470MHD6CC
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 47 µF | 250 V | 750 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -25 °C | 2 | Radial | Bulk | 7.5 mm | 16 mm | 20 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
UCA2E470MHD1AA
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 47 µF | 250 V | 720 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -25 °C | 2 | Radial | Bulk | 5 mm | 12.5 mm | 25 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
UCA2E470MHD1CP
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 47 µF | 250 V | 720 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -25 °C | 2 | Radial | Bulk | 5 mm | 12.5 mm | 25 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
UCA2E470MHD1CV
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 47 µF | 250 V | 720 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -25 °C | 2 | Radial | Bulk | 5 mm | 12.5 mm | 25 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
UCA2E470MHD6CP
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 47 µF | 250 V | 750 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -25 °C | 2 | Radial | Bulk | 7.5 mm | 16 mm | 20 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
UCA2E470MHD6
Nichicon Corporation
|
Check for Price | Yes | Yes | Obsolete | 47 µF | 250 V | 375 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 570 µA | 0.15 | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | MATTE TIN | 7.5 mm | WIRE | 16 mm | 20 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | |||
|
UCA2E470MHD6CA
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 47 µF | 250 V | 750 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -25 °C | 2 | Radial | Bulk | 7.5 mm | 16 mm | 20 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 |