Filter Your Search
1 - 10 of 10 results
|
UCA2W100MHD
Nichicon Corporation
|
$0.5220 | Yes | Yes | Obsolete | 10 µF | 450 V | 160 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 280 µA | 0.2 | e2 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | MATTE TIN COPPER | 5 mm | WIRE | 12.5 mm | 20 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | ||||
|
UCA2W100MHD1TO
Nichicon Corporation
|
$0.5350 | Yes | Obsolete | 10 µF | 450 V | 320 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 105 °C | -25 °C | 2 | Radial | Tape | MATTE TIN | 5 mm | 12.5 mm | 20 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | ||||||||||
|
UCA2W100MHD1CM
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 10 µF | 450 V | 320 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -25 °C | 2 | Radial | Bulk | 5 mm | 12.5 mm | 20 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
UCA2W100MHD1CA
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 10 µF | 450 V | 320 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -25 °C | 2 | Radial | Bulk | 5 mm | 12.5 mm | 20 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
UCA2W100MHD1CP
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 10 µF | 450 V | 320 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -25 °C | 2 | Radial | Bulk | 5 mm | 12.5 mm | 20 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
UCA2W100MHD1CV
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 10 µF | 450 V | 320 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -25 °C | 2 | Radial | Bulk | 5 mm | 12.5 mm | 20 mm | NICHICON CORP | , | compliant | |||||||||||||||
|
UCA2W100MHD1CC
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 10 µF | 450 V | 320 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -25 °C | 2 | Radial | Bulk | 5 mm | 12.5 mm | 20 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
UCA2W100MHD1CT
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 10 µF | 450 V | 320 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -25 °C | 2 | Radial | Bulk | 5 mm | 12.5 mm | 20 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
UCA2W100MHD320
Nichicon Corporation
|
Check for Price | Yes | Yes | Obsolete | 10 µF | 450 V | 160 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | CA | 280 µA | 0.20 | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | TAPE | NO | MATTE TIN | WIRE | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | |||||||
|
UCA2W100MHD1AA
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 10 µF | 450 V | 320 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -25 °C | 2 | Radial | Bulk | 5 mm | 12.5 mm | 20 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 |