Filter Your Search
1 - 1 of 1 results
|
UCD0J331MCL6GS
Nichicon Corporation
|
$0.2034 | Yes | Yes | Active | 330 µF | 6.3 V | 150 mA | 20 % | 3333 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 20.79 µA | 0.26 | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 15 INCH | YES | Matte Tin (Sn) | FLAT | 8 mm | 6.2 mm | 8.3 mm | 8.3 mm | NICHICON CORP | , 3333 | compliant | EAR99 | 8532.22.00 | Nichicon |