Parametric results for: UCD3138ARMHT under Power Management Circuits

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: ucd3138armht
Select parts from the table below to compare.
Compare
Compare
package
UCD3138ARMHT
Texas Instruments
Check for Price Buy Yes Yes Not Recommended 3.3 V 3.6 V 3 V 3.3 V 3 V 3.6 V 105 mA 1 8 YES NO SINGLE 2 MHz DIGITAL POWER CONTROLLER CURRENT/VOLTAGE-MODE PULSE WIDTH MODULATION 1 S-PQCC-N40 e4 2 125 °C -40 °C 260 30 40 PLASTIC/EPOXY HVQCCN LCC40,0.24SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 6 mm 6 mm 800 µm EAR99 8542.31.00.75