Filter Your Search
1 - 1 of 1 results
|
UCJ1A221MCL1GS
Nichicon Corporation
|
$0.4829 | Yes | Yes | Active | 220 µF | 10 V | 125 mA | 20 % | 3333 | 2 Ω | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR MEASURED AT 100KHZ, -40 CEL | 66 µA | 0.32 | e4 | AEC-Q200 | 125 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TAPE | YES | Silver (Ag) | FLAT | 8 mm | 10 mm | 8.3 mm | 8.3 mm | NICHICON CORP | , 3333 | compliant | EAR99 | 8532.22.00 | Nichicon |