Filter Your Search
1 - 1 of 1 results
|
UCM1C470MCL1GS
Nichicon Corporation
|
Check for Price | Yes | Active | 47 µF | 16 V | 80 mA | 20 % | 1717 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 7.52 µA | 0.16 | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | SMT | TR, 15 INCH | YES | TIN | FLAT | 4 mm | 5.8 mm | 4.3 mm | 4.3 mm | NICHICON CORP | , 1717 | compliant | EAR99 | 8532.22.00 | Nichicon |