Filter Your Search
1 - 9 of 9 results
|
UCS2E151MHD1TN
Nichicon Corporation
|
$1.0700 | Yes | Active | 150 µF | 250 V | 970 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.6 mA | 0.2 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | 7.5 mm | WIRE | 18 mm | 25 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | |||||
|
UCS2E151MHD
Nichicon Corporation
|
$1.4645 | Yes | Yes | Active | 150 µF | 250 V | 970 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.6 mA | 0.2 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | Bulk | NO | Matte Tin (Sn) | 7.5 mm | WIRE | 18 mm | 25 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | ||
|
UCS2E151MHD1CM
Nichicon Corporation
|
Check for Price | Yes | Active | 150 µF | 250 V | 1.94 A | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | 7.5 mm | 18 mm | 25 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
UCS2E151MHD1AA
Nichicon Corporation
|
Check for Price | Yes | Active | 150 µF | 250 V | 1.94 A | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | 7.5 mm | 18 mm | 25 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
UCS2E151MHD1CA
Nichicon Corporation
|
Check for Price | Yes | Active | 150 µF | 250 V | 1.94 A | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | 7.5 mm | 18 mm | 25 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
UCS2E151MHD1CP
Nichicon Corporation
|
Check for Price | Yes | Active | 150 µF | 250 V | 1.94 A | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | 7.5 mm | 18 mm | 25 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
UCS2E151MHD1CV
Nichicon Corporation
|
Check for Price | Yes | Active | 150 µF | 250 V | 1.94 A | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | 7.5 mm | 18 mm | 25 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
UCS2E151MHD1CT
Nichicon Corporation
|
Check for Price | Yes | Active | 150 µF | 250 V | 1.94 A | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | 7.5 mm | 18 mm | 25 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
UCS2E151MHD1CC
Nichicon Corporation
|
Check for Price | Yes | Active | 150 µF | 250 V | 1.94 A | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | 7.5 mm | 18 mm | 25 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 |