Filter Your Search
1 - 10 of 11 results
|
UCY2G121MHD6
Nichicon Corporation
|
$1.9303 | Yes | Active | 120 µF | 400 V | 950 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.02 mA | 0.24 | AEC-Q200 | 105 °C | -40 °C | 2 | Radial | BULK | NO | 7.5 mm | WIRE | 16 mm | 40 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | |||||||
|
UCY2G121MHD3
Nichicon Corporation
|
$2.2700 | Yes | Active | 120 µF | 400 V | 960 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.02 mA | 0.24 | AEC-Q200 | 105 °C | -40 °C | 2 | Radial | BULK | NO | 7.5 mm | WIRE | 18 mm | 35.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | |||||||
|
UCY2G121MHD
Nichicon Corporation
|
$2.4136 | Yes | Yes | Active | 120 µF | 400 V | 940 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.02 mA | 0.24 | e3 | AEC-Q200 | 105 °C | -40 °C | 2 | Radial | BULK | NO | MATTE TIN | 7.5 mm | WIRE | 18 mm | 31.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | |||
|
UCY2G121MHD18X31.5
Nichicon Corporation
|
Check for Price | Yes | Yes | Active | 120 µF | 400 V | 940 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.02 mA | 0.24 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | TAPE | NO | MATTE TIN | WIRE | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | ||||||||
|
UCY2G121MHD1CM
Nichicon Corporation
|
Check for Price | Yes | Active | 120 µF | 400 V | 940 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | 7.5 mm | 18 mm | 31.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
UCY2G121MHD1AA
Nichicon Corporation
|
Check for Price | Yes | Active | 120 µF | 400 V | 940 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | 7.5 mm | 18 mm | 31.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
UCY2G121MHD1CP
Nichicon Corporation
|
Check for Price | Yes | Active | 120 µF | 400 V | 940 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | 7.5 mm | 18 mm | 31.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
UCY2G121MHD1CA
Nichicon Corporation
|
Check for Price | Yes | Active | 120 µF | 400 V | 940 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | 7.5 mm | 18 mm | 31.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
UCY2G121MHD1CV
Nichicon Corporation
|
Check for Price | Yes | Active | 120 µF | 400 V | 940 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | 7.5 mm | 18 mm | 31.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
UCY2G121MHD1CT
Nichicon Corporation
|
Check for Price | Yes | Active | 120 µF | 400 V | 940 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | 7.5 mm | 18 mm | 31.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 |