Filter Your Search
1 - 1 of 1 results
|
UCZ1J221MNQ1MS
Nichicon Corporation
|
$0.8514 | Yes | Yes | Not Recommended | 220 µF | 63 V | 500 mA | 20 % | 5454 | 200 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100 KHZ | 138.6 µA | 0.12 | AEC-Q200 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 INCH | YES | FLAT | 12.5 mm | 13.5 mm | 13.6 mm | 13.6 mm | NICHICON CORP | , 5454 | compliant | EAR99 | 8532.22.00.20 | Nichicon |