Parametric results for: UD2-5NU-R under Power/Signal Relays

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: ud25nur
Select parts from the table below to compare.
Compare
Compare
UD2-5NU-R6
TOKIN Corporation
Check for Price Buy Yes Yes Obsolete 140 mW 178 Ω 1 A 250 V 220 V 1 A 100000 Cycle(s) DPDT MOMENTARY POWER/SIGNAL RELAY DC 28 mA 3.75 V 500 mV 5 V 1A@250VAC 1A@220VDC 2 ms 1 ms CSA; TUV; UL -40 °C 85 °C AC/DC SURFACE MOUNT-STRAIGHT TAPE AND REEL NO SOLDER 6.5 mm 5.25 mm 10.6 mm 10.6mm x 6.5mm x 5.25mm EAR99 8536.49.00.50
UD2-5NU-R
TOKIN Corporation
Check for Price Buy Yes Yes Obsolete 140 mW 178 Ω 1 A 250 V 220 V 1 A 100000 Cycle(s) DPDT MOMENTARY POWER/SIGNAL RELAY DC 28 mA 3.75 V 500 mV 5 V 1A@250VAC 1A@220VDC 2 ms 1 ms CSA; TUV; UL -40 °C 85 °C AC/DC SURFACE MOUNT-STRAIGHT TAPE AND REEL NO SOLDER 6.5 mm 5.25 mm 10.6 mm 10.6mm x 6.5mm x 5.25mm EAR99 8536.49.00.50