Filter Your Search
1 - 10 of 25 results
|
UEP1E471MHD1TO
Nichicon Corporation
|
$0.9429 | Yes | Active | 470 µF | 25 V | 380 mA | 20 % | NON-POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Tape | 5 mm | 12.5 mm | 20 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | ||||||||||||
|
UEP1E470MED1FA
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 47 µF | 25 V | 67 mA | 20 % | NON-POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | 5 mm | 6.3 mm | 11 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
UEP1E470MEH
Nichicon Corporation
|
Check for Price | No | Obsolete | 33 µF | 25 V | 67 mA | 20 % | NON-POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | EP | 24.75 µA | 0.2 | e0 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | NO | Tin/Lead (Sn/Pb) | WIRE | NICHICON CORP | , | unknown | EAR99 | 8532.22.00 | ||||||||
|
UEP1E471MHT
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 470 µF | 25 V | 380 mA | 20 % | NON-POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | EP | 352.5 µA | 0.2 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | NO | Matte Tin (Sn) | WIRE | NICHICON CORP | , | unknown | EAR99 | 8532.22.00 | ||||||||
|
UEP1E470MET
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 47 µF | 25 V | 67 mA | 20 % | NON-POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | EP | 35.25 µA | 0.2 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | NO | Matte Tin (Sn) | WIRE | NICHICON CORP | , | unknown | EAR99 | 8532.22.00 | ||||||||
|
UEP1E471MHD1CV
Nichicon Corporation
|
Check for Price | Yes | Active | 470 µF | 25 V | 380 mA | 20 % | NON-POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | 5 mm | 12.5 mm | 20 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
UEP1E470MED1CT
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 47 µF | 25 V | 67 mA | 20 % | NON-POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | 2.5 mm | 6.3 mm | 11 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
UEP1E470MED
Nichicon Corporation
|
Check for Price | Yes | Yes | Obsolete | 47 µF | 25 V | 67 mA | 20 % | NON-POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 35.25 µA | 0.2 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 2.5 mm | WIRE | 6.3 mm | 11 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | |||
|
UEP1E471MHD1CP
Nichicon Corporation
|
Check for Price | Yes | Active | 470 µF | 25 V | 380 mA | 20 % | NON-POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | 5 mm | 12.5 mm | 20 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
UEP1E470MED1TD
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 47 µF | 25 V | 67 mA | 20 % | NON-POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Tape | 2.5 mm | 6.3 mm | 11 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 |