Filter Your Search
1 - 3 of 3 results
|
UES2606HR2
Microchip Technology Inc
|
$160.2728 | No | Active | 30 A | 1.25 V | 50 ns | 50 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 400 V | 2 | HIGH RELIABILITY | EFFICIENCY | 300 A | 1 | Not Qualified | O-MBFM-P2 | e0 | TO-3 | 150 °C | -55 °C | CATHODE | 2 | METAL | ROUND | FLANGE MOUNT | TIN LEAD OVER NICKEL | PIN/PEG | BOTTOM | MICROCHIP TECHNOLOGY INC | TO-3, 2 PIN | compliant | |||||||
|
UES2606HR2E3
Microsemi Corporation
|
Check for Price | Yes | Transferred | 30 A | 1.25 V | 50 ns | 50 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 400 V | 2 | HIGH RELIABILITY | EFFICIENCY | 300 A | 1 | O-MBFM-P2 | TO-3 | 150 °C | -55 °C | CATHODE | 2 | METAL | ROUND | FLANGE MOUNT | PIN/PEG | BOTTOM | MICROSEMI CORP | TO-3, 2 PIN | compliant | EAR99 | 8541.10.00.80 | ||||||||
|
UES2606HR2
Microsemi Corporation
|
Check for Price | No | No | Transferred | 30 A | 1.25 V | 50 ns | 50 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 400 V | 2 | HIGH RELIABILITY | EFFICIENCY | 300 A | 1 | Not Qualified | O-MBFM-P2 | e0 | TO-3 | 150 °C | -55 °C | CATHODE | 2 | METAL | ROUND | FLANGE MOUNT | TIN LEAD OVER NICKEL | PIN/PEG | BOTTOM | MICROSEMI CORP | TO-3, 2 PIN | unknown | EAR99 | 8541.10.00.80 | TO-204AA | 2 |