Filter Your Search
1 - 5 of 5 results
|
UET1A101MPD1TD
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 100 µF | 10 V | 125 mA | 20 % | NON-POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ET | 30 µA | 0.2 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | AMMO PACK | NO | Tin (Sn) | WIRE | NICHICON CORP | , | unknown | EAR99 | 8532.22.00 | |||||||
|
UET1A101MPH1TD
Nichicon Corporation
|
Check for Price | No | Obsolete | 100 µF | 10 V | 125 mA | 20 % | NON-POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ET | 30 µA | 0.2 | e0 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | AMMO PACK | NO | Tin/Lead (Sn/Pb) | WIRE | NICHICON CORP | , | unknown | EAR99 | 8532.22.00 | |||||||
|
UET1A101MPH
Nichicon Corporation
|
Check for Price | No | Obsolete | 100 µF | 10 V | 125 mA | 20 % | NON-POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ET | 30 µA | ET | 0.2 | e0 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | TAPE | NO | Tin/Lead (Sn/Pb) | WIRE | 8 mm | 11 mm | NICHICON CORP | , | unknown | EAR99 | 8532.22.00 | |||
|
UET1A101MPT
Nichicon Corporation
|
Check for Price | Obsolete | 100 µF | 10 V | 125 mA | 20 % | NON-POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ET | 30 µA | 0.2 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | NO | WIRE | NICHICON CORP | , | unknown | EAR99 | 8532.22.00 | |||||||||||
|
UET1A101MPD
Nichicon Corporation
|
Check for Price | Yes | Yes | Obsolete | 100 µF | 10 V | 125 mA | 20 % | NON-POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 30 µA | 0.2 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | NO | Matte Tin (Sn) | WIRE | NICHICON CORP | , | unknown | EAR99 | 8532.22.00 |