Filter Your Search
1 - 2 of 2 results
|
UET1C331MHD
Nichicon Corporation
|
Check for Price | Yes | Yes | Obsolete | 330 µF | 16 V | 346 mA | 20 % | NON-POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 158.4 µA | 0.16 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | NO | Matte Tin (Sn) | WIRE | NICHICON CORP | , | unknown | EAR99 | 8532.22.00 | ||||
|
UET1C331MHD1TO
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 330 µF | 16 V | 346 mA | 20 % | NON-POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ET | 158.4 µA | 0.16 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | AMMO PACK | NO | Tin (Sn) | WIRE | NICHICON CORP | , | unknown | EAR99 | 8532.22.00 |