Filter Your Search
1 - 3 of 3 results
|
HVUF10000
Dean Technology
|
Check for Price | Active | 500 mA | 11 V | 75 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 10 kV | 1 | 35 A | 1 | Not Qualified | O-XALF-W2 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | DEAN TECHNOLOGY INC | O-XALF-W2 | unknown | EAR99 | 8541.10.00.70 | |||||||||||
|
HVUF10000
HVCA & CKE
|
Check for Price | Transferred | RECTIFIER DIODE | NO | Not Qualified | O-PALF-W2 | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | CKE INC | O-PALF-W2 | unknown | EAR99 | ||||||||||||||||||||||
|
UF1000_00001
PanJit Semiconductor
|
Check for Price | Yes | Active | 10 A | 1 V | 50 ns | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | LOW POWER LOSS | EFFICIENCY | 150 A | 1 | R-PSFM-T2 | TO-220AC | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | PAN JIT INTERNATIONAL INC | not_compliant | EAR99 | 8541.10.00.80 |