Filter Your Search
1 - 10 of 153 results
|
UF4006
DC Components Co Ltd
|
$0.0230 | Contact Manufacturer | 1 A | 1.7 V | 75 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 30 A | 1 | 800 V | O-PALF-W2 | DO-41 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | DC COMPONENTS CO LTD | unknown | ||||||||||||||||||
|
UF4006
Diotec Semiconductor AG
|
$0.0409 | Yes | Active | 1 A | 1.7 V | 75 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | ULTRA FAST RECOVERY | 33 A | 1 | 800 V | Not Qualified | O-PALF-W2 | DO-204AL | 1 | 175 °C | -50 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | DIOTEC SEMICONDUCTOR AG | compliant | DO-41 | DO-41, 2 PIN | 2 | EAR99 | 8541.10.00.80 | ||||||||||
|
SUF4006
Diotec Semiconductor AG
|
$0.0531 | Yes | Active | 1 A | 1.7 V | 75 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 800 V | 1 | ULTRA FAST RECOVERY | 30 A | 1 | 800 V | Not Qualified | O-PELF-R2 | DO-213AB | 1 | 175 °C | -50 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WRAP AROUND | END | DIOTEC SEMICONDUCTOR AG | compliant | DO-213AB | ROHS COMPLIANT, PLASTIC, MELF-2 | 2 | EAR99 | 8541.10.00.80 | Diotec | |||||||||
|
UF4006
Fairchild Semiconductor Corporation
|
$0.1016 | Yes | Yes | Transferred | 1 A | 1.4 V | 75 ns | 2.08 W | SILICON | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | HIGH RELIABILITY | 1 | Not Qualified | O-PALF-W2 | e3 | DO-41 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | FAIRCHILD SEMICONDUCTOR CORP | not_compliant | DO-41 | PLASTIC PACKAGE-2 | 2 | EAR99 | 8541.10.00.80 | AXIAL LEADED; GLASS; JEDEC DO204; VARIATION AL | ||||||||||
|
UF4006-E3/54
Vishay Intertechnologies
|
$0.1662 | Yes | Active | 1 A | 1.7 V | 75 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | FREE WHEELING DIODE | 30 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-204AL | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | not_compliant | DO-41, 2 PIN | Vishay | |||||||||||||||
|
UF4006
onsemi
|
$0.1739 | Yes | Active | 1 A | 1.4 V | 75 ns | 2.08 W | SILICON | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | HIGH RELIABILITY | 30 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-41 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) - annealed | WIRE | AXIAL | ONSEMI | not_compliant | PLASTIC PACKAGE-2 | EAR99 | 8541.10.00.80 | onsemi | 017AH | |||||||||
|
UF4006-E3/54
Vishay Semiconductors
|
$0.1757 | Yes | Yes | Active | 1 A | 1.7 V | 75 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | FREE WHEELING DIODE | 30 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-204AL | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY SEMICONDUCTORS | unknown | DO-41 | O-PALF-W2 | 2 | EAR99 | 8541.10.00.80 | Vishay | ||||||||||
|
UF4006-E3/73
Vishay Semiconductors
|
$0.1894 | Yes | Yes | Active | 1 A | 1.7 V | 75 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | FREE WHEELING DIODE | 30 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-204AL | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY SEMICONDUCTORS | unknown | DO-41 | O-PALF-W2 | 2 | EAR99 | 8541.10.00.80 | Vishay | ||||||||||
|
UF4006-E3/73
Vishay Intertechnologies
|
$0.2158 | Yes | Active | 1 A | 1.7 V | 75 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | FREE WHEELING DIODE | 30 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-204AL | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | not_compliant | DO-41, 2 PIN | Vishay | |||||||||||||||
|
UF4006
SPC Multicomp
|
$50.9577 | Active | 1 A | 1.7 V | 75 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | EFFICIENCY | 30 A | 1 | 800 V | O-PALF-W2 | DO-41 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MULTICOMP PRO | unknown | EAR99 | 8541.10.00.80 |