Filter Your Search
1 - 10 of 26 results
|
UF5400G
Taitron Components Inc
|
Check for Price | Yes | Active | 3 A | 1 V | 50 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | ULTRA FAST RECOVERY | 150 A | 1 | 50 V | O-PALF-W2 | DO-201AD | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | TAITRON COMPONENTS INC | unknown | EAR99 | |||||||||||||
|
UF5400G-TB
Won-Top Electronics Co Ltd
|
Check for Price | Active | 3 A | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 150 A | 1 | O-PALF-W2 | e0 | DO-201AD | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | WON-TOP ELECTRONICS CO LTD | compliant | EAR99 | DO-201AD | PLASTIC PACKAGE-2 | 2 | 8541.10.00.80 | ||||||||||||
|
UF5400G
JGD Semiconductors Co Ltd
|
Check for Price | Contact Manufacturer | 3 A | 1.1 V | 50 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | HIGH RELIABILITY | ULTRA FAST RECOVERY | 100 A | 1 | O-PALF-W2 | DO-201AD | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | JGD SEMICONDUCTORS CO LTD | unknown | EAR99 | O-PALF-W2 | 8541.10.00.80 | ||||||||||||||
|
UF5400G
LRC Leshan Radio Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 3 A | 1 V | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | 150 A | 1 | 150 °C | LESHAN RADIO CO LTD | unknown | EAR99 | ||||||||||||||||||||||||||||||
|
UF5400G
Jinan Gude Electronic Device Co Ltd
|
Check for Price | Contact Manufacturer | 3 A | 1.1 V | 50 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | HIGH RELIABILITY | ULTRA FAST RECOVERY | 100 A | 1 | O-PALF-W2 | DO-201AD | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | JINAN GUDE ELECTRONIC DEVICE CO LTD | unknown | EAR99 | O-PALF-W2 | 8541.10.00.80 | ||||||||||||||
|
UF5400GP
Microsemi Corporation
|
Check for Price | No | Transferred | 3 A | 1 V | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | ULTRA FAST RECOVERY | 200 A | 1 | Not Qualified | O-XALF-W2 | e0 | DO-201AD | 150 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WIRE | AXIAL | MICROSEMI CORP | not_compliant | EAR99 | 8541.10.00.80 | ||||||||||||||
|
UF5400GP-T
Micro Commercial Components
|
Check for Price | No | Obsolete | e0 | 240 | 30 | TIN LEAD | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||
|
UF5400GP-BP
Micro Commercial Components
|
Check for Price | Yes | Yes | Not Recommended | 3 A | 950 mV | 50 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | EFFICIENCY | 100 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-201AD | 1 | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | DO-201AD | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | 8541.10.00.80 | |||||||
|
UF5400(G)
Luguang Electronic Technology Co Ltd
|
Check for Price | Active | DO-27 | DO-27 | ||||||||||||||||||||||||||||||||||||||||||
|
UF5400GP-TP
Micro Commercial Components
|
Check for Price | Yes | Yes | Not Recommended | 3 A | 950 mV | 50 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | EFFICIENCY | 100 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-201AD | 1 | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | DO-201AD | O-PALF-W2 | 2 | 8541.10.00.80 |