Filter Your Search
1 - 10 of 21 results
|
UFG2A330MPM1TD
Nichicon Corporation
|
$0.5175 | Yes | Obsolete | 33 µF | 100 V | 150 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Tape | 5 mm | 10 mm | 16 mm | NICHICON CORP | , | unknown | EAR99 | 8532.22.00.20 | Nichicon | |||||||||||||
|
UFG2A331MHM
Nichicon Corporation
|
$1.2668 | Yes | Yes | Obsolete | 330 µF | 100 V | 734 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 330 µA | 0.08 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | Bulk | NO | Matte Tin (Sn) | 7.5 mm | WIRE | 16 mm | 30.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | ||||
|
UFG2A331MHM1CC
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 330 µF | 100 V | 734 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | 7.5 mm | 16 mm | 31.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||||
|
UFG2A331MHM1CT
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 330 µF | 100 V | 734 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | 7.5 mm | 16 mm | 31.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||||
|
UFG2A331MHM1CA
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 330 µF | 100 V | 734 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | 7.5 mm | 16 mm | 31.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||||
|
UFG2A331MHM1CM
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 330 µF | 100 V | 734 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | 7.5 mm | 16 mm | 31.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||||
|
UFG2A330MPM1CT
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 33 µF | 100 V | 150 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | 5 mm | 10 mm | 16 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||||
|
UFG2A331MHM1CV
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 330 µF | 100 V | 734 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | 7.5 mm | 16 mm | 31.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||||
|
UFG2A331MHM1AA
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 330 µF | 100 V | 734 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | 7.5 mm | 16 mm | 31.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||||
|
UFG2A330MPJ
Nichicon Corporation
|
Check for Price | No | Obsolete | 33 µF | 100 V | 150 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | FG | 33 µA | FG | 0.08 | e0 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | TAPE | NO | Tin/Lead (Sn/Pb) | WIRE | 8 mm | 11 mm | NICHICON CORP | , | unknown | EAR99 | 8532.22.00 |