Filter Your Search
1 - 10 of 13 results
|
UFW2AR22MDD1CP
Nichicon Corporation
|
Check for Price | Yes | Yes | Obsolete | 220 nF | 100 V | 4.7 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4 µA | 0.08 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | Bulk | NO | Matte Tin (Sn) | 2 mm | WIRE | 5 mm | 11 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | |||
|
UFW2AR22MDD1CV
Nichicon Corporation
|
Check for Price | Yes | Yes | Obsolete | 220 nF | 100 V | 4.7 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4 µA | 0.08 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | Bulk | NO | Matte Tin (Sn) | 2 mm | WIRE | 5 mm | 11 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | |||
|
UFW2AR22MDD1TP
Nichicon Corporation
|
Check for Price | Yes | Yes | Obsolete | 220 nF | 100 V | 4.7 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4 µA | 0.08 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | Matte Tin (Sn) | WIRE | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | ||||||||
|
UFW2AR22MDD1TD
Nichicon Corporation
|
Check for Price | Yes | Yes | Obsolete | 220 nF | 100 V | 4.7 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4 µA | 0.08 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | Tape | NO | Matte Tin (Sn) | 2.5 mm | WIRE | 5 mm | 11 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | |||
|
UFW2AR22MDD1TA
Nichicon Corporation
|
Check for Price | Yes | Yes | Obsolete | 220 nF | 100 V | 4.7 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4 µA | 0.08 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | Tape | NO | Matte Tin (Sn) | 5 mm | WIRE | 5 mm | 11 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | |||
|
UFW2AR22MDD1CM
Nichicon Corporation
|
Check for Price | Yes | Yes | Obsolete | 220 nF | 100 V | 4.7 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4 µA | 0.08 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | Bulk | NO | Matte Tin (Sn) | 2 mm | WIRE | 5 mm | 11 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | |||
|
UFW2AR22MDD
Nichicon Corporation
|
Check for Price | Yes | Yes | Obsolete | 220 nF | 100 V | 4.7 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4 µA | 0.08 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | TAPE | NO | Matte Tin (Sn) | 2 mm | WIRE | 5 mm | 11 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | |||
|
UFW2AR22MDD1AA
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 220 nF | 100 V | 4.7 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | FW | 85 °C | -40 °C | 2 | Radial | Bulk | 5 mm | 5 mm | 11 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||
|
UFW2AR22MDD1CA
Nichicon Corporation
|
Check for Price | Yes | Yes | Obsolete | 220 nF | 100 V | 4.7 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4 µA | 0.08 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | Bulk | NO | Matte Tin (Sn) | 2 mm | WIRE | 5 mm | 11 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | |||
|
UFW2AR22MDD1FV
Nichicon Corporation
|
Check for Price | Yes | Yes | Obsolete | 220 nF | 100 V | 4.7 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4 µA | 0.08 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | Bulk | NO | Matte Tin (Sn) | 5 mm | WIRE | 5 mm | 11 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 |