Filter Your Search
1 - 2 of 2 results
|
UGB8DT-E3/81
Vishay Semiconductors
|
$0.8623 | Yes | Yes | Obsolete | 8 A | 1.2 V | 30 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | FREE WHEELING DIODE | EFFICIENCY | 150 A | 1 | 200 V | Not Qualified | R-PSSO-G2 | e3 | TO-263AB | 1 | 150 °C | -55 °C | 245 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) - with Nickel (Ni) barrier | GULL WING | SINGLE | VISHAY SEMICONDUCTORS | D2PAK | R-PSSO-G2 | 3 | unknown | EAR99 | 8541.10.00.80 | Vishay | ||
|
UGB8DT-E3/81
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 8 A | 1.2 V | 30 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | FREE WHEELING DIODE | EFFICIENCY | 150 A | 1 | 200 V | Not Qualified | R-PSSO-G2 | e3 | TO-263AB | 1 | 150 °C | -55 °C | 245 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) - with Nickel (Ni) barrier | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, PLASTIC PACKAGE-3 | compliant | Vishay |