Filter Your Search
1 - 3 of 3 results
|
UGF10BCTHE3_A/P
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 5 A | 1.25 V | 25 ns | 10 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 100 V | 2 | FREE WHEELING DIODE | EFFICIENCY | 55 A | 1 | 100 V | R-PSFM-T3 | e3 | AEC-Q101 | TO-220AB | 150 °C | -40 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | ITO-220AB, 3 PIN | unknown | EAR99 | 8541.10.00.80 | 2019-07-04 | ||||||
|
UGF10BCT-E3/45
Vishay Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 5 A | 895 mV | 25 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 100 V | 2 | FREE WHEELING DIODE | EFFICIENCY | 55 A | 1 | Not Qualified | R-PSFM-T3 | e3 | TO-220AB | 150 °C | -40 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | VISHAY SEMICONDUCTORS | R-PSFM-T3 | unknown | EAR99 | 8541.10.00.80 | TO-220AB | 3 | ||||||
|
UGF10BCT-E3/45
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 5 A | 895 mV | 25 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 100 V | 2 | FREE WHEELING DIODE | EFFICIENCY | 55 A | 1 | Not Qualified | R-PSFM-T3 | e3 | TO-220AB | 150 °C | -40 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | ITO-220AB, 3 PIN | compliant |