Filter Your Search
1 - 10 of 19 results
|
UHD1C560MDD
Nichicon Corporation
|
$0.0890 | Yes | Yes | Obsolete | 56 µF | 16 V | 250 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.16 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | TAPE | NO | Matte Tin (Sn) | 2 mm | WIRE | 5 mm | 11 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | |||
|
UHD1C560MDD1CT
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 56 µF | 16 V | 250 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | 2 mm | 5 mm | 11 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
UHD1C560MDD1TA
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 56 µF | 16 V | 250 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Tape | 5 mm | 5 mm | 11 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | ||||||||||||
|
UHD1C560MDD1AA
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 56 µF | 16 V | 250 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | 5 mm | 5 mm | 11 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
UHD1C560MDD1CC
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 56 µF | 16 V | 250 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | 2 mm | 5 mm | 11 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
UHD1C560MDD1CA
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 56 µF | 16 V | 250 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | 2 mm | 5 mm | 11 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
UHD1C560MDD1FA
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 56 µF | 16 V | 250 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | 5 mm | 5 mm | 11 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
UHD1C560MDR
Nichicon Corporation
|
Check for Price | Obsolete | 56 µF | 16 V | 250 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | HD | 8.96 µA | 0.16 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | TIN OVER COPPER | WIRE | NICHICON CORP | , | unknown | EAR99 | 8532.22.00 | |||||||||
|
UHD1C560MDT1TP
Nichicon Corporation
|
Check for Price | Obsolete | 56 µF | 16 V | 250 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | HD | 8.96 µA | 0.16 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | AMMO PACK | NO | WIRE | NICHICON CORP | , | unknown | EAR99 | 8532.22.00 | ||||||||||
|
UHD1C560MDR1TD
Nichicon Corporation
|
Check for Price | Obsolete | 56 µF | 16 V | 250 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | HD | 8.96 µA | 0.16 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | AMMO PACK | NO | WIRE | NICHICON CORP | , | unknown | EAR99 | 8532.22.00 |