Filter Your Search
1 - 2 of 2 results
|
UHF20FCT-E3/4W
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 10 A | 1.2 V | 35 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 300 V | 2 | FREE WHEELING DIODE | EFFICIENCY | 180 A | 1 | Not Qualified | R-PSFM-T3 | e3 | TO-220AB | 175 °C | -55 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, ITO-220AB, 3 PIN | compliant | Vishay | |||||||
|
UHF20FCT-E3/4W
Vishay Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 10 A | 1.2 V | 35 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 300 V | 2 | FREE WHEELING DIODE | EFFICIENCY | 180 A | 1 | Not Qualified | R-PSFM-T3 | e3 | TO-220AB | 175 °C | -55 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | VISHAY SEMICONDUCTORS | R-PSFM-T3 | unknown | Vishay | TO-220AB | 3 | EAR99 | 8541.10.00.80 |