Filter Your Search
1 - 9 of 9 results
|
UHM1C471MPD6CA
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 470 µF | 16 V | 1.54 A | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | HM | 105 °C | -40 °C | 2 | Radial | Bulk | 5 mm | 10 mm | 12.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
UHM1C471MPD6TD
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 470 µF | 16 V | 1.54 A | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | HM | HM | 105 °C | -40 °C | 2 | Radial | Tape | 5 mm | 10 mm | 12.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | |||||||||||
|
UHM1C471MPD6CM
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 470 µF | 16 V | 1.54 A | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | HM | 105 °C | -40 °C | 2 | Radial | Bulk | 5 mm | 10 mm | 12.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
UHM1C471MPD6CP
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 470 µF | 16 V | 1.54 A | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | HM | 105 °C | -40 °C | 2 | Radial | Bulk | 5 mm | 10 mm | 12.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
UHM1C471MPD6AA
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 470 µF | 16 V | 1.54 A | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | HM | 105 °C | -40 °C | 2 | Radial | Bulk | 5 mm | 10 mm | 12.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
UHM1C471MPD6CV
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 470 µF | 16 V | 1.54 A | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | HM | 105 °C | -40 °C | 2 | Radial | Bulk | 5 mm | 10 mm | 12.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
UHM1C471MPD6CC
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 470 µF | 16 V | 1.54 A | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | HM | 105 °C | -40 °C | 2 | Radial | Bulk | 5 mm | 10 mm | 12.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
UHM1C471MPD6
Nichicon Corporation
|
Check for Price | Yes | Yes | Obsolete | 470 µF | 16 V | 1.54 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | HM | 225.6 µA | HM | 0.16 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | Bulk | NO | Matte Tin (Sn) | 5 mm | WIRE | 10 mm | 12.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | ||
|
UHM1C471MPD6CT
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 470 µF | 16 V | 1.54 A | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | HM | 105 °C | -40 °C | 2 | Radial | Bulk | 5 mm | 10 mm | 12.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 |