Filter Your Search
1 - 10 of 15 results
|
UKL1A332MHD
Nichicon Corporation
|
$0.8371 | Yes | Yes | Obsolete | 3.3 mF | 10 V | 1.42 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 66 µA | 0.21 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | Bulk | NO | Matte Tin (Sn) | 7.5 mm | WIRE | 16 mm | 30.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | ||
|
UKL1A332MHD1CP
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 3.3 mF | 10 V | 1.42 A | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | 7.5 mm | 16 mm | 31.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||
|
UKL1A332MHD1AA
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 3.3 mF | 10 V | 1.42 A | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | 7.5 mm | 16 mm | 31.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||
|
UKL1A332MHD1CM
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 3.3 mF | 10 V | 1.42 A | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | 7.5 mm | 16 mm | 31.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||
|
UKL1A332MHDANACV
Nichicon Corporation
|
Check for Price | Yes | Yes | Obsolete | 3.3 mF | 10 V | 1.42 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 66 µA | 0.23 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | MATTE TIN | WIRE | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | ||||||
|
UKL1A332MHDANA
Nichicon Corporation
|
Check for Price | Yes | Yes | Obsolete | 3.3 mF | 10 V | 1.42 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 66 µA | 0.17 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | MATTE TIN | WIRE | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | |||||||
|
UKL1A332MHD1CV
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 3.3 mF | 10 V | 1.42 A | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | 7.5 mm | 16 mm | 31.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||
|
UKL1A332MHDANACA
Nichicon Corporation
|
Check for Price | Yes | Yes | Obsolete | 3.3 mF | 10 V | 1.42 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 66 µA | 0.23 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | MATTE TIN | WIRE | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | ||||||
|
UKL1A332MHDANACM
Nichicon Corporation
|
Check for Price | Yes | Yes | Obsolete | 3.3 mF | 10 V | 1.42 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 66 µA | 0.23 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | MATTE TIN | WIRE | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | ||||||
|
UKL1A332MHDANACP
Nichicon Corporation
|
Check for Price | Yes | Yes | Obsolete | 3.3 mF | 10 V | 1.42 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 66 µA | 0.23 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | MATTE TIN | WIRE | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 |