Parametric results for: UKL1C221KPD under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 10 of 18 results

|
-
-
Manufacturer Part Number: ukl1c221kpd
Select parts from the table below to compare.
Compare
Compare
UKL1C221KPDANATD
Nichicon Corporation
$0.2775 Yes Obsolete 220 µF 16 V 259 mA 10 % POLARIZED 10 % ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -40 °C 2 Radial Tape 5 mm 10 mm 12.5 mm NICHICON CORP , compliant EAR99 8532.22.00
UKL1C221KPDANA
Nichicon Corporation
$51.1186 Yes Yes Obsolete 220 µF 16 V 370 mA 10 % POLARIZED 10 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR RIPPLE CURRENT IS MEASURED AT 85CEL 7.04 µA 0.12 e3 85 °C -40 °C 2 CYLINDRICAL PACKAGE Radial BULK NO Matte Tin (Sn) 5 mm WIRE 10 mm 12.5 mm NICHICON CORP , compliant EAR99 8532.22.00 Nichicon
UKL1C221KPDANACV
Nichicon Corporation
Check for Price Yes Obsolete 220 µF 16 V 259 mA 10 % POLARIZED 10 % ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -40 °C 2 Radial Bulk 5 mm 10 mm 12.5 mm NICHICON CORP , compliant EAR99 8532.22.00.20
UKL1C221KPDANACT
Nichicon Corporation
Check for Price Yes Obsolete 220 µF 16 V 259 mA 10 % POLARIZED 10 % ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -40 °C 2 Radial Bulk 5 mm 10 mm 12.5 mm NICHICON CORP , compliant EAR99 8532.22.00.20
UKL1C221KPD
Nichicon Corporation
Check for Price Yes Yes Obsolete 220 µF 16 V 370 mA 10 % POLARIZED 10 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 7.04 µA 0.12 e3 85 °C -40 °C 2 CYLINDRICAL PACKAGE Radial TAPE NO Matte Tin (Sn) 5 mm WIRE 10 mm 12.5 mm NICHICON CORP , compliant EAR99 8532.22.00
UKL1C221KPD1AA
Nichicon Corporation
Check for Price Yes Obsolete 220 µF 16 V 370 mA 10 % POLARIZED 10 % ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 85 °C -40 °C 2 Radial Bulk 5 mm 10 mm 12.5 mm NICHICON CORP , compliant EAR99 8532.22.00.20
UKL1C221KPD1CA
Nichicon Corporation
Check for Price Yes Obsolete 220 µF 16 V 370 mA 10 % POLARIZED 10 % ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 85 °C -40 °C 2 Radial Bulk 5 mm 10 mm 12.5 mm NICHICON CORP , compliant EAR99 8532.22.00.20
UKL1C221KPD1CC
Nichicon Corporation
Check for Price Yes Obsolete 220 µF 16 V 370 mA 10 % POLARIZED 10 % ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 85 °C -40 °C 2 Radial Bulk 5 mm 10 mm 12.5 mm NICHICON CORP , compliant EAR99 8532.22.00.20
UKL1C221KPDANACP
Nichicon Corporation
Check for Price Yes Obsolete 220 µF 16 V 259 mA 10 % POLARIZED 10 % ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -40 °C 2 Radial Bulk 5 mm 10 mm 12.5 mm NICHICON CORP , compliant EAR99 8532.22.00.20
UKL1C221KPD1TD
Nichicon Corporation
Check for Price Yes Obsolete 220 µF 16 V 370 mA 10 % POLARIZED 10 % ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 85 °C -40 °C 2 Radial Tape 5 mm 10 mm 12.5 mm NICHICON CORP , compliant EAR99 8532.22.00.20