Filter Your Search
1 - 10 of 13 results
|
UKT0J331MED1TA
Nichicon Corporation
|
$0.2215 | Yes | Obsolete | 330 µF | 6.3 V | 195 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 105 °C | -55 °C | 2 | Radial | Tape | MATTE TIN | 2.5 mm | 6.3 mm | 11 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | |||||||||||
|
UKT0J331MED
Nichicon Corporation
|
$0.3319 | Yes | Yes | Obsolete | 330 µF | 6.3 V | 195 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 62.37 µA | 0.3 | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 2.5 mm | WIRE | 6.3 mm | 11 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | |||
|
UKT0J331MED1CV
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 330 µF | 6.3 V | 195 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 105 °C | -55 °C | 2 | Radial | Tape | MATTE TIN | 2.5 mm | 6.3 mm | 11 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||
|
UKT0J331MED1AA
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 330 µF | 6.3 V | 195 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 105 °C | -55 °C | 2 | Radial | Tape | MATTE TIN | 5 mm | 6.3 mm | 11 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||
|
UKT0J331MED1CC
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 330 µF | 6.3 V | 195 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 105 °C | -55 °C | 2 | Radial | Tape | MATTE TIN | 2.5 mm | 6.3 mm | 11 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||
|
UKT0J331MED1TD
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 330 µF | 6.3 V | 195 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 105 °C | -55 °C | 2 | Radial | Tape | MATTE TIN | 2.5 mm | 6.3 mm | 11 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | ||||||||||
|
UKT0J331MED1CA
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 330 µF | 6.3 V | 195 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 105 °C | -55 °C | 2 | Radial | Tape | MATTE TIN | 2.5 mm | 6.3 mm | 11 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||
|
UKT0J331MED1FV
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 330 µF | 6.3 V | 195 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 105 °C | -55 °C | 2 | Radial | Tape | MATTE TIN | 5 mm | 6.3 mm | 11 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||
|
UKT0J331MED1CT
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 330 µF | 6.3 V | 195 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 105 °C | -55 °C | 2 | Radial | Tape | MATTE TIN | 2.5 mm | 6.3 mm | 11 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||
|
UKT0J331MED1CM
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 330 µF | 6.3 V | 195 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 105 °C | -55 °C | 2 | Radial | Tape | MATTE TIN | 2.5 mm | 6.3 mm | 11 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 |