Filter Your Search
1 - 10 of 12 results
|
UKT0J471MPD1TD
Nichicon Corporation
|
$0.2675 | Yes | Obsolete | 470 µF | 6.3 V | 270 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 105 °C | -55 °C | 2 | Radial | Tape | MATTE TIN | 3.5 mm | 8 mm | 11.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | |||||||||||
|
UKT0J471MPD
Nichicon Corporation
|
$0.2984 | Yes | Yes | Obsolete | 470 µF | 6.3 V | 270 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 88.83 µA | 0.3 | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 3.5 mm | WIRE | 8 mm | 11.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | ||
|
UKT0J471MPD1FA
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 470 µF | 6.3 V | 270 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 105 °C | -55 °C | 2 | Radial | Tape | MATTE TIN | 5 mm | 8 mm | 11.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||
|
UKT0J471MPD1AA
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 470 µF | 6.3 V | 270 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 105 °C | -55 °C | 2 | Radial | Tape | MATTE TIN | 5 mm | 8 mm | 11.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||
|
UKT0J471MPD1CA
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 470 µF | 6.3 V | 270 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 105 °C | -55 °C | 2 | Radial | Tape | MATTE TIN | 3.5 mm | 8 mm | 11.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||
|
UKT0J471MPD1CP
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 470 µF | 6.3 V | 270 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 105 °C | -55 °C | 2 | Radial | Tape | MATTE TIN | 3.5 mm | 8 mm | 11.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||
|
UKT0J471MPD1CT
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 470 µF | 6.3 V | 270 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 105 °C | -55 °C | 2 | Radial | Tape | MATTE TIN | 3.5 mm | 8 mm | 11.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||
|
UKT0J471MPD1CM
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 470 µF | 6.3 V | 270 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 105 °C | -55 °C | 2 | Radial | Tape | MATTE TIN | 3.5 mm | 8 mm | 11.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||
|
UKT0J471MPD1CC
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 470 µF | 6.3 V | 270 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 105 °C | -55 °C | 2 | Radial | Tape | MATTE TIN | 3.5 mm | 8 mm | 11.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||
|
UKT0J471MPD1FV
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 470 µF | 6.3 V | 270 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 105 °C | -55 °C | 2 | Radial | Tape | MATTE TIN | 5 mm | 8 mm | 11.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 |