Filter Your Search
1 - 10 of 13 results
|
UKT1C221MED1TA
Nichicon Corporation
|
$0.2215 | Yes | Obsolete | 220 µF | 16 V | 190 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 105 °C | -55 °C | 2 | Radial | Tape | MATTE TIN | 2.5 mm | 6.3 mm | 11 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | ||||||||||
|
UKT1C221MED1TD
Nichicon Corporation
|
$0.2265 | Yes | Obsolete | 220 µF | 16 V | 190 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 105 °C | -55 °C | 2 | Radial | Tape | MATTE TIN | 2.5 mm | 6.3 mm | 11 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | ||||||||||
|
UKT1C221MED
Nichicon Corporation
|
Check for Price | Yes | Yes | Obsolete | 220 µF | 16 V | 190 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105.6 µA | 0.22 | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 2.5 mm | WIRE | 6.3 mm | 11 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | ||
|
UKT1C221MED1FA
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 220 µF | 16 V | 190 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 105 °C | -55 °C | 2 | Radial | Tape | MATTE TIN | 5 mm | 6.3 mm | 11 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||
|
UKT1C221MED1CA
Nichicon Corporation
|
Check for Price | Obsolete | 220 µF | 16 V | 190 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 105 °C | -55 °C | 2 | Radial | Tape | MATTE TIN | 2.5 mm | 6.3 mm | 11 mm | NICHICON CORP | , | unknown | EAR99 | 8532.22.00.20 | |||||||||||
|
UKT1C221MED1CM
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 220 µF | 16 V | 190 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 105 °C | -55 °C | 2 | Radial | Tape | MATTE TIN | 2.5 mm | 6.3 mm | 11 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||
|
UKT1C221MED1CP
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 220 µF | 16 V | 190 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 105 °C | -55 °C | 2 | Radial | Tape | MATTE TIN | 2.5 mm | 6.3 mm | 11 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||
|
UKT1C221MED1CT
Nichicon Corporation
|
Check for Price | Obsolete | 220 µF | 16 V | 190 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 105 °C | -55 °C | 2 | Radial | Tape | MATTE TIN | 2.5 mm | 6.3 mm | 11 mm | NICHICON CORP | , | unknown | EAR99 | 8532.22.00.20 | |||||||||||
|
UKT1C221MED1FV
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 220 µF | 16 V | 190 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 105 °C | -55 °C | 2 | Radial | Tape | MATTE TIN | 5 mm | 6.3 mm | 11 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||
|
UKT1C221MED1TP
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 220 µF | 16 V | 190 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 105 °C | -55 °C | 2 | Radial | Tape | MATTE TIN | 2.5 mm | 6.3 mm | 11 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 |