Filter Your Search
1 - 10 of 12 results
|
UKT1C331MPD1TA
Nichicon Corporation
|
$0.2505 | Yes | Active | 330 µF | 16 V | 265 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 105 °C | -55 °C | 2 | Radial | Tape | MATTE TIN | 3.5 mm | 8 mm | 11.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | ||||||||||
|
UKT1C331MPD1TD
Nichicon Corporation
|
$0.2750 | Yes | Active | 330 µF | 16 V | 265 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 105 °C | -55 °C | 2 | Radial | Tape | MATTE TIN | 3.5 mm | 8 mm | 11.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | ||||||||||
|
UKT1C331MPD1CC
Nichicon Corporation
|
Check for Price | Yes | Active | 330 µF | 16 V | 265 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 105 °C | -55 °C | 2 | Radial | Tape | MATTE TIN | 3.5 mm | 8 mm | 11.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||
|
UKT1C331MPD1FA
Nichicon Corporation
|
Check for Price | Yes | Active | 330 µF | 16 V | 265 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 105 °C | -55 °C | 2 | Radial | Tape | MATTE TIN | 5 mm | 8 mm | 11.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||
|
UKT1C331MPD
Nichicon Corporation
|
Check for Price | Yes | Yes | Active | 330 µF | 16 V | 265 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 158.4 µA | 0.22 | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 3.5 mm | WIRE | 8 mm | 11.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | ||
|
UKT1C331MPD1FV
Nichicon Corporation
|
Check for Price | Yes | Active | 330 µF | 16 V | 265 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 105 °C | -55 °C | 2 | Radial | Tape | MATTE TIN | 5 mm | 8 mm | 11.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||
|
UKT1C331MPD1CP
Nichicon Corporation
|
Check for Price | Yes | Active | 330 µF | 16 V | 265 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 105 °C | -55 °C | 2 | Radial | Tape | MATTE TIN | 3.5 mm | 8 mm | 11.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||
|
UKT1C331MPD1CV
Nichicon Corporation
|
Check for Price | Yes | Active | 330 µF | 16 V | 265 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 105 °C | -55 °C | 2 | Radial | Tape | MATTE TIN | 3.5 mm | 8 mm | 11.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||
|
UKT1C331MPD1CT
Nichicon Corporation
|
Check for Price | Yes | Active | 330 µF | 16 V | 265 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 105 °C | -55 °C | 2 | Radial | Tape | MATTE TIN | 3.5 mm | 8 mm | 11.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||
|
UKT1C331MPD1CA
Nichicon Corporation
|
Check for Price | Yes | Active | 330 µF | 16 V | 265 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 105 °C | -55 °C | 2 | Radial | Tape | MATTE TIN | 3.5 mm | 8 mm | 11.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 |