Filter Your Search
1 - 2 of 2 results
|
ULCE10
EIC Semiconductor Inc
|
Check for Price | Yes | Active | 22.8 V | 5 µA | 5 W | 13.95 V | SILICON | 12.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 10 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 15.2 V | 1.5 kW | 10 V | O-PALF-W2 | TS 16949 | DO-201 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | EIC SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | ||
|
ULCE10A
EIC Semiconductor Inc
|
Check for Price | Yes | Active | 17 V | 11.7 V | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | NO | 10 V | AVALANCHE | EIC SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 |