Filter Your Search
1 - 2 of 2 results
|
ULCR2512-4M00FT-13
VENKEL LTD
|
Check for Price | Yes | Active | 4 mΩ | 1 % | 1 W | 2512 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | e3 | 170 °C | -55 °C | Chip | 2 | TR, 13 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 600 µm | 6.35 mm | 3.18 mm | VENKEL LTD | compliant | EAR99 | ||||||||
|
ULCR2512-4M00FT
VENKEL LTD
|
Check for Price | Yes | Yes | Active | 4 mΩ | 1 % | 1 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | 70 °C | YES | e3 | 170 °C | -55 °C | Rectangular | 2 | TR | MATTE TIN OVER NICKEL | WRAPAROUND | 600 µm | 6.35 mm | 3.18 mm | VENKEL LTD | compliant | EAR99 | SMT, 2512 |