Filter Your Search
1 - 10 of 659 results
|
ULE-12/4.2-D24N-C
Murata Manufacturing Co Ltd
|
$52.1610 | Yes | Obsolete | DC-DC REGULATED POWER SUPPLY MODULE | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 2020-06-05 | Murata Electronics | |||||||||||||||||||||||||||||||||||||||||
|
ULE-3.3/20-D12P-C
Murata Manufacturing Co Ltd
|
$63.3933 | Yes | Obsolete | DC-DC REGULATED POWER SUPPLY MODULE | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 2020-06-05 | ||||||||||||||||||||||||||||||||||||||||||
|
ULE-5/12-D24PM-C
Murata Manufacturing Co Ltd
|
$112.0983 | Yes | Obsolete | 24 V | 5 V | 36 V | 19 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.25 % | 1 | HYBRID | 60 W | R-XDMA-N8 | Not Qualified | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PURE TIN OVER NICKEL | NO LEAD | DUAL | MURATA MANUFACTURING CO LTD | compliant | PACKAGE-8 | |||||||||||||||||||||
|
ULE-5/20-D12NM-C
Murata Power Solutions
|
Check for Price | Active | 12 V | 5 V | 18 V | 9 V | 4 V | 5.5 V | 1 | YES | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 100 W | R-XDMA-G8 | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | DUAL | 22.6 mm | 58.4 mm | MURATA POWER SOLUTIONS INC | compliant | EAR99 | ROHS COMPLIANT, EIGHTH-BRICK, PACKAGE-8 | ||||||||||||||||||||
|
ULE-1.2/20-D48P
C&D Technologies Inc
|
Check for Price | No | No | Contact Manufacturer | 48 V | 1.2 V | 75 V | 36 V | 1.02 V | 1.32 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.25 % | 1 | HYBRID | 24 W | R-XDMA-P8 | e0 | Not Qualified | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | C&D TECHNOLOGIES INC | unknown | EAR99 | , | ||||||||||||||||
|
ULE-48/20-D24NM-C
Murata Power Solutions
|
Check for Price | Active | 24 V | 48 V | 36 V | 18 V | 38.4 V | 52.8 V | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 960 W | R-XDMA-G5 | 5 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | DUAL | 22.6 mm | 58.4 mm | MURATA POWER SOLUTIONS INC | compliant | EAR99 | ROHS COMPLIANT, EIGHTH-BRICK, PACKAGE-8/5 | ||||||||||||||||||||
|
DVFL289.5DUL/ES
VPT Inc
|
Check for Price | Active | 28 V | 9.5 V | 40 V | 16 V | 7.6 V | 9.643 V | 7.4 A | 1 | NO | YES | ALSO -9.5V OUTPUT ALSO AVAILABLE; LENGTH & WIDTH ARE MAX VALUE | DC-DC REGULATED POWER SUPPLY MODULE | 83 % | 0.0019 % | 1.0526 % | 2 | SHORT CIRCUIT | 0.02828 Vrms | HYBRID | 70 W | R-XDFM-P12 | 125 °C | -55 °C | MIL-PRF-38534 | 12 | UNSPECIFIED | DFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 38.23 mm | 76.33 mm | VPT INC | unknown | EAR99 | , | ||||||||||
|
ULE-3.3/20-D12NML1-C
Murata Power Solutions
|
Check for Price | Obsolete | 12 V | 3.3 V | 18 V | 9 V | 2.64 V | 3.63 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 66 W | R-XDMA-P8 | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 22.6 mm | 58.4 mm | 10.39 mm | MURATA POWER SOLUTIONS INC | compliant | EAR99 | , | |||||||||||||||||||
|
ULE-2/20-D48PL1
DATEL Inc
|
Check for Price | No | Transferred | 48 V | 2 V | 75 V | 36 V | 1.7 V | 2.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.25 % | 1 | HYBRID | R-XDMA-P8 | e0 | Not Qualified | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | DATEL INC | unknown | EAR99 | , | ||||||||||||||||||
|
ULE-12/7.5-D48PL1-C
Murata Power Solutions
|
Check for Price | Active | DC-DC REGULATED POWER SUPPLY MODULE | MURATA POWER SOLUTIONS INC | compliant | EAR99 | , |