Filter Your Search
1 - 2 of 2 results
|
|
ULQ2001D1
STMicroelectronics
|
Check for Price | Yes | Obsolete | OPEN-COLLECTOR | 7 | 500 mA | 1000 ns | 1000 ns | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT | 1 | SINK | 8 V | YES | R-PDSO-G16 | 105 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | SOP-16 | 16 | EAR99 | 8542.39.00.60 | |||||||
|
|
ULQ2001D1013TR
STMicroelectronics
|
Check for Price | Yes | Obsolete | 50 V | STANDARD | OPEN-COLLECTOR | 7 | 500 mA | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BIPOLAR | TRANSIENT | 1 | SINK | INVERTED | YES | R-PDSO-G16 | 1 | 105 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | SOP-16 | 16 | EAR99 | 8542.39.00.60 |