Filter Your Search
1 - 1 of 1 results
|
ULR1-R007FT2
TT Electronics Resistors
|
Check for Price | Yes | Active | 7 mΩ | 1 % | 1 W | 2512 | SURFACE MOUNT | SMT | 75 ppm/°C | FIXED RESISTOR | METAL STRIP | 80 °C | YES | e3 | AEC-Q200 | 170 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 7 INCH | Matte Tin (Sn) | WRAPAROUND | 450 µm | 6.35 mm | 3.18 mm | TT ELECTRONICS PLC | CHIP | compliant | TT Electronics |