Filter Your Search
1 - 10 of 23 results
|
UM4310EE3
Microsemi Corporation
|
Check for Price | Transferred | 2.2 pF | 2.5 W | 1.5 Ω | SILICON | PIN DIODE | SINGLE | YES | 1 | POSITIVE-INTRINSIC-NEGATIVE | LOW DISTORTION | ATTENUATOR | HIGH FREQUENCY TO ULTRA HIGH FREQUENCY | 6 µs | O-XAMW-F2 | 2 | UNSPECIFIED | ROUND | MICROWAVE | FLAT | AXIAL | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.80 | |||||||||||||||||
|
UM4310C
Microchip Technology Inc
|
Check for Price | No | Active | 2.2 pF | 2.2 pF | 20 W | 1.5 Ω | SILICON | 1 kV | PIN DIODE | SINGLE | NO | 1 | POSITIVE-INTRINSIC-NEGATIVE | LOW DISTORTION | ATTENUATOR | 100 mA | 150 MHz | HIGH FREQUENCY TO ULTRA HIGH FREQUENCY | 6 µs | 100 V | Not Qualified | O-XUPM-N1 | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 1 | UNSPECIFIED | ROUND | POST/STUD MOUNT | NO LEAD | UPPER | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8541.10.00.60 | |||||
|
UM4310BE3
Microchip Technology Inc
|
Check for Price | Active | 2.2 pF | 2.5 W | 1.5 Ω | SILICON | 1 kV | PIN DIODE | SINGLE | NO | 1 | POSITIVE-INTRINSIC-NEGATIVE | LOW DISTORTION | ATTENUATOR | HIGH FREQUENCY TO ULTRA HIGH FREQUENCY | 6 µs | O-XALF-W2 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8541.10.00.80 | |||||||||||||||
|
UM4310D
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 2.2 pF | 2.2 pF | 15 W | 1.5 Ω | SILICON | 1 kV | PIN DIODE | SINGLE | NO | 1 | POSITIVE-INTRINSIC-NEGATIVE | LOW DISTORTION | ATTENUATOR | 100 mA | 150 MHz | HIGH FREQUENCY TO ULTRA HIGH FREQUENCY | 6 µs | 100 V | Not Qualified | O-XRPM-F2 | e3 | 175 °C | -65 °C | 2 | UNSPECIFIED | ROUND | POST/STUD MOUNT | MATTE TIN | FLAT | RADIAL | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.80 | |||||
|
UM4310BE3
Microsemi Corporation
|
Check for Price | Transferred | 2.2 pF | 2.5 W | 1.5 Ω | SILICON | PIN DIODE | SINGLE | NO | 1 | POSITIVE-INTRINSIC-NEGATIVE | LOW DISTORTION | ATTENUATOR | HIGH FREQUENCY TO ULTRA HIGH FREQUENCY | 6 µs | O-XALF-W2 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.80 | ||||||||||||||||
|
UM4310CR
Microchip Technology Inc
|
Check for Price | No | Active | 2.2 pF | 2.2 pF | 20 W | 1.5 Ω | SILICON | 1 kV | PIN DIODE | SINGLE | NO | 1 | POSITIVE-INTRINSIC-NEGATIVE | LOW DISTORTION | ATTENUATOR | 100 mA | 150 MHz | HIGH FREQUENCY TO ULTRA HIGH FREQUENCY | 6 µs | 100 V | Not Qualified | O-XUPM-N1 | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ANODE | 1 | UNSPECIFIED | ROUND | POST/STUD MOUNT | NO LEAD | UPPER | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8541.10.00.60 | |||||
|
UM4310A
Microchip Technology Inc
|
Check for Price | No | Active | 2.2 pF | 2.2 pF | 20 W | 1.5 Ω | SILICON | 1 kV | PIN DIODE | SINGLE | YES | 1 | POSITIVE-INTRINSIC-NEGATIVE | LOW DISTORTION | ATTENUATOR | 100 mA | 150 MHz | HIGH FREQUENCY TO ULTRA HIGH FREQUENCY | 6 µs | 100 V | Not Qualified | O-XEMW-N2 | e0 | 175 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | MICROWAVE | TIN LEAD | NO LEAD | END | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8541.10.00.60 | |||||
|
UM4310CR
Microsemi Corporation
|
Check for Price | No | Transferred | 2.2 pF | 2.2 pF | 20 W | 1.5 Ω | SILICON | 1 kV | PIN DIODE | SINGLE | NO | 1 | POSITIVE-INTRINSIC-NEGATIVE | LOW DISTORTION | ATTENUATOR | 100 mA | 150 MHz | HIGH FREQUENCY TO ULTRA HIGH FREQUENCY | 6 µs | 100 V | Not Qualified | O-XUPM-N1 | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ANODE | 1 | UNSPECIFIED | ROUND | POST/STUD MOUNT | NO LEAD | UPPER | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.80 | |||||
|
UM4310A
Microsemi Corporation
|
Check for Price | No | No | Transferred | 2.2 pF | 2.2 pF | 20 W | 1.5 Ω | SILICON | 1 kV | PIN DIODE | SINGLE | YES | 1 | POSITIVE-INTRINSIC-NEGATIVE | LOW DISTORTION | ATTENUATOR | 100 mA | 150 MHz | HIGH FREQUENCY TO ULTRA HIGH FREQUENCY | 6 µs | 100 V | Not Qualified | O-XEMW-N2 | e0 | 175 °C | -65 °C | 2 | UNSPECIFIED | ROUND | MICROWAVE | TIN LEAD | NO LEAD | END | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.80 | |||||
|
UM4310
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 2.2 pF | 10 W | 1.5 Ω | SILICON | 1 kV | PIN DIODE | POSITIVE-INTRINSIC-NEGATIVE | 6 µs | Not Qualified | e0 | TIN LEAD | MICROSEMI CORP | unknown | EAR99 |