Filter Your Search
1 - 2 of 2 results
|
UM6202B
Microsemi Corporation
|
Check for Price | No | No | Transferred | 1.1 pF | 1.1 pF | 2 W | 400 mΩ | SILICON | 200 V | PIN DIODE | SINGLE | NO | 1 | POSITIVE-INTRINSIC-NEGATIVE | ATTENUATOR; SWITCHING | 100 mA | 100 MHz | ULTRA HIGH FREQUENCY | 600 ns | 100 V | Not Qualified | O-XALF-W2 | e0 | 175 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.80 | ||
|
UM6202B
Microchip Technology Inc
|
Check for Price | No | Active | 1.1 pF | 1.1 pF | 2 W | 400 mΩ | SILICON | 200 V | PIN DIODE | SINGLE | NO | 1 | POSITIVE-INTRINSIC-NEGATIVE | ATTENUATOR; SWITCHING | 100 mA | 100 MHz | ULTRA HIGH FREQUENCY | 600 ns | 100 V | Not Qualified | O-XALF-W2 | e0 | 175 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant |