Filter Your Search
1 - 10 of 16 results
|
UMA0G101MDD1TP
Nichicon Corporation
|
$0.0659 | Yes | Obsolete | 100 µF | 4 V | 56 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Tape | 2.5 mm | 5 mm | 5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | |||||||||||||
|
UMA0G101MDD1TE
Nichicon Corporation
|
$0.1045 | Yes | Obsolete | 100 µF | 4 V | 56 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | MA | MA | 85 °C | -40 °C | 2 | Radial | Tape | 5 mm | 5 mm | 5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | |||||||||||
|
UMA0G101MDD1TD
Nichicon Corporation
|
Check for Price | Yes | Active | 100 µF | 4 V | 56 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Tape | 2.5 mm | 5 mm | 5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
UMA0G101MDD1CT
Nichicon Corporation
|
Check for Price | Yes | Active | 100 µF | 4 V | 56 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | 2 mm | 5 mm | 5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
UMA0G101MDD1CC
Nichicon Corporation
|
Check for Price | Yes | Active | 100 µF | 4 V | 56 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | 2 mm | 5 mm | 5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
UMA0G101MDD1BA
Nichicon Corporation
|
Check for Price | Yes | Active | 100 µF | 4 V | 56 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | 5 mm | 5 mm | 5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
UMA0G101MDD1CV
Nichicon Corporation
|
Check for Price | Yes | Active | 100 µF | 4 V | 56 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | 2 mm | 5 mm | 5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
UMA0G101MDD1CP
Nichicon Corporation
|
Check for Price | Yes | Active | 100 µF | 4 V | 56 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | 2 mm | 5 mm | 5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
UMA0G101MDT
Nichicon Corporation
|
Check for Price | Obsolete | 100 µF | 4 V | 56 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4 µA | 0.35 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | WIRE | NICHICON CORP | , | unknown | EAR99 | 8532.22.00 | |||||||||||||
|
UMA0G101MDA
Nichicon Corporation
|
Check for Price | No | Obsolete | 100 µF | 4 V | 56 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | Other Size Options Available | 4 µA | MA | 0.35 | e0 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | Bulk; Tape | NO | Tin/Lead (Sn/Pb) | WIRE | 3 mm | 5 mm | NICHICON CORP | , | unknown | EAR99 | 8532.22.00 |