Filter Your Search
1 - 8 of 8 results
|
UMA0G220MCD2CV
Nichicon Corporation
|
Check for Price | Yes | Active | 22 µF | 4 V | 19 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | MA | 85 °C | -40 °C | 2 | Radial | Bulk | 1 mm | 3 mm | 5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
UMA0G220MCD2CT
Nichicon Corporation
|
Check for Price | Yes | Active | 22 µF | 4 V | 19 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | MA | 85 °C | -40 °C | 2 | Radial | Bulk | 1 mm | 3 mm | 5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
UMA0G220MCD2CM
Nichicon Corporation
|
Check for Price | Yes | Active | 22 µF | 4 V | 19 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | MA | 85 °C | -40 °C | 2 | Radial | Bulk | 1 mm | 3 mm | 5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
UMA0G220MCD2CA
Nichicon Corporation
|
Check for Price | Yes | Active | 22 µF | 4 V | 19 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | MA | 85 °C | -40 °C | 2 | Radial | Bulk | 1 mm | 3 mm | 5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
UMA0G220MCD2TP
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 22 µF | 4 V | 19 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Tape | 2.5 mm | 3 mm | 5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | |||||||||||||
|
UMA0G220MCD2CC
Nichicon Corporation
|
Check for Price | Yes | Active | 22 µF | 4 V | 19 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | MA | 85 °C | -40 °C | 2 | Radial | Bulk | 1 mm | 3 mm | 5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
UMA0G220MCD2
Nichicon Corporation
|
Check for Price | Yes | Yes | Obsolete | 22 µF | 4 V | 19 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.35 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | Bulk | NO | Matte Tin (Sn) | 1 mm | WIRE | 3 mm | 5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | |||
|
UMA0G220MCD2CP
Nichicon Corporation
|
Check for Price | Yes | Active | 22 µF | 4 V | 19 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | MA | 85 °C | -40 °C | 2 | Radial | Bulk | 1 mm | 3 mm | 5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 |