Filter Your Search
1 - 10 of 13 results
|
UMA0G221MDD
Nichicon Corporation
|
$0.0952 | Yes | Yes | Obsolete | 220 µF | 4 V | 96 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 8.8 µA | 0.35 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | Bulk | NO | Matte Tin (Sn) | 2.5 mm | WIRE | 6.3 mm | 5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | |||
|
UMA0G221MDD1TP
Nichicon Corporation
|
$0.1006 | Yes | Obsolete | 220 µF | 4 V | 96 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 85 °C | -40 °C | 2 | Radial | Tape | Matte Tin (Sn) | 2.5 mm | 6.3 mm | 5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | ||||||||||
|
UMA0G221MDD1TE
Nichicon Corporation
|
$0.1240 | Yes | Yes | Obsolete | 220 µF | 4 V | 96 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | MA | 85 °C | -40 °C | 2 | Radial | Tape | 5 mm | 6.3 mm | 5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||
|
UMA0G221MDD1CC
Nichicon Corporation
|
Check for Price | Yes | Active | 220 µF | 4 V | 96 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | 2.5 mm | 6.3 mm | 5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
UMA0G221MDD1BB
Nichicon Corporation
|
Check for Price | Yes | Active | 220 µF | 4 V | 96 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | 5 mm | 6.3 mm | 5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
UMA0G221MDD1CA
Nichicon Corporation
|
Check for Price | Yes | Active | 220 µF | 4 V | 96 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | 2.5 mm | 6.3 mm | 5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
UMA0G221MDD1CP
Nichicon Corporation
|
Check for Price | Yes | Active | 220 µF | 4 V | 96 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | 2.5 mm | 6.3 mm | 5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
UMA0G221MDD1TD
Nichicon Corporation
|
Check for Price | Yes | Active | 220 µF | 4 V | 96 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 85 °C | -40 °C | 2 | Radial | Tape | Matte Tin (Sn) | 2.5 mm | 6.3 mm | 5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | ||||||||||
|
UMA0G221MDD1CT
Nichicon Corporation
|
Check for Price | Yes | Active | 220 µF | 4 V | 96 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | 2.5 mm | 6.3 mm | 5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
UMA0G221MDD1CV
Nichicon Corporation
|
Check for Price | Yes | Active | 220 µF | 4 V | 96 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | 2.5 mm | 6.3 mm | 5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 |