Filter Your Search
1 - 10 of 15 results
|
UMA0G330MDD
Nichicon Corporation
|
$0.0448 | Yes | Yes | Obsolete | 33 µF | 4 V | 28 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.35 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | Bulk | NO | Matte Tin (Sn) | 1.5 mm | WIRE | 4 mm | 5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | |||||
|
UMA0G330MDD1TE
Nichicon Corporation
|
$0.0900 | Yes | Obsolete | 33 µF | 4 V | 28 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | MA | MA | 85 °C | -40 °C | 2 | Radial | Tape | 5 mm | 4 mm | 5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | ||||||||||||
|
UMA0G330MDD1TP
Nichicon Corporation
|
$0.0900 | Yes | Obsolete | 33 µF | 4 V | 28 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Tape | 2.5 mm | 4 mm | 5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | ||||||||||||||
|
UMA0G330MDT
Nichicon Corporation
|
Check for Price | Obsolete | 33 µF | 4 V | 28 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.35 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | WIRE | NICHICON CORP | , | unknown | EAR99 | 8532.22.00 | ||||||||||||||
|
UMA0G330MDD1AE
Nichicon Corporation
|
Check for Price | Yes | Active | 33 µF | 4 V | 28 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | 5 mm | 4 mm | 5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||||
|
UMA0G330MDD1CP
Nichicon Corporation
|
Check for Price | Yes | Active | 33 µF | 4 V | 28 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | 1.5 mm | 4 mm | 5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||||
|
UMA0G330MDD1TC
Nichicon Corporation
|
Check for Price | Yes | Active | 33 µF | 4 V | 28 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Tape | 2 mm | 4 mm | 5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||||
|
UMA0G330MDD1CA
Nichicon Corporation
|
Check for Price | Yes | Active | 33 µF | 4 V | 28 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | 1.5 mm | 4 mm | 5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||||
|
UMA0G330MDD1CM
Nichicon Corporation
|
Check for Price | Yes | Active | 33 µF | 4 V | 28 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | 1.5 mm | 4 mm | 5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||||
|
UMA0G330MDA
Nichicon Corporation
|
Check for Price | No | Obsolete | 33 µF | 4 V | 28 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | Other Size Options Available | 1.32 µA | MA | 0.35 | e0 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | Bulk; Tape | NO | Tin/Lead (Sn/Pb) | WIRE | 3 mm | 5 mm | NICHICON CORP | , | unknown | EAR99 | 8532.22.00 |