Filter Your Search
1 - 10 of 13 results
|
UMA0G330MDD
Nichicon Corporation
|
$0.0620 | Yes | Yes | Obsolete | 33 µF | 4 V | 28 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.35 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | Bulk | NO | Matte Tin (Sn) | 1.5 mm | WIRE | 4 mm | 5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | ||||
|
UMA0G330MDD1TP
Nichicon Corporation
|
$0.0812 | Yes | Obsolete | 33 µF | 4 V | 28 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Tape | 2.5 mm | 4 mm | 5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | |||||||||||||
|
UMA0G330MDD1TE
Nichicon Corporation
|
$0.0900 | Yes | Obsolete | 33 µF | 4 V | 28 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | MA | MA | 85 °C | -40 °C | 2 | Radial | Tape | 5 mm | 4 mm | 5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | |||||||||||
|
UMA0G330MDD1AE
Nichicon Corporation
|
Check for Price | Yes | Active | 33 µF | 4 V | 28 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | 5 mm | 4 mm | 5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
UMA0G330MDD1CP
Nichicon Corporation
|
Check for Price | Yes | Active | 33 µF | 4 V | 28 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | 1.5 mm | 4 mm | 5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
UMA0G330MDD1TC
Nichicon Corporation
|
Check for Price | Yes | Active | 33 µF | 4 V | 28 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Tape | 2 mm | 4 mm | 5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
UMA0G330MDD1CA
Nichicon Corporation
|
Check for Price | Yes | Active | 33 µF | 4 V | 28 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | 1.5 mm | 4 mm | 5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
UMA0G330MDD1CM
Nichicon Corporation
|
Check for Price | Yes | Active | 33 µF | 4 V | 28 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | 1.5 mm | 4 mm | 5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
UMA0G330MDD1CV
Nichicon Corporation
|
Check for Price | Yes | Active | 33 µF | 4 V | 28 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | 1.5 mm | 4 mm | 5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
UMA0G330MDD1BB
Nichicon Corporation
|
Check for Price | Yes | Active | 33 µF | 4 V | 28 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | 5 mm | 4 mm | 5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 |