Filter Your Search
1 - 10 of 15 results
|
UMA0J221MDD1CC
Nichicon Corporation
|
Check for Price | Yes | Active | 220 µF | 6.3 V | 110 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | 2.5 mm | 8 mm | 5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||||
|
UMA0J221MDD1AE
Nichicon Corporation
|
Check for Price | Yes | Active | 220 µF | 6.3 V | 110 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | 5 mm | 8 mm | 5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||||
|
UMA0J221MDD1TD
Nichicon Corporation
|
Check for Price | Yes | Active | 220 µF | 6.3 V | 110 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Tape | 3.5 mm | 8 mm | 5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||||
|
UMA0J221MDD1CP
Nichicon Corporation
|
Check for Price | Yes | Active | 220 µF | 6.3 V | 110 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | 2.5 mm | 8 mm | 5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||||
|
UMA0J221MDA
Nichicon Corporation
|
Check for Price | No | Obsolete | 220 µF | 6.3 V | 110 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | Other Size Options Available | 13.86 µA | MA | 0.24 | e0 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | Bulk; Tape | NO | Tin/Lead (Sn/Pb) | WIRE | 3 mm | 5 mm | NICHICON CORP | , | unknown | EAR99 | 8532.22.00 | |||||
|
UMA0J221MDD1CM
Nichicon Corporation
|
Check for Price | Yes | Active | 220 µF | 6.3 V | 110 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | 2.5 mm | 8 mm | 5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||||
|
UMA0J221MDD1CV
Nichicon Corporation
|
Check for Price | Yes | Active | 220 µF | 6.3 V | 110 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | 2.5 mm | 8 mm | 5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||||
|
UMA0J221MDD
Nichicon Corporation
|
Check for Price | Yes | Yes | Obsolete | 220 µF | 6.3 V | 110 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 13.86 µA | 0.24 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | Bulk | NO | Matte Tin (Sn) | 2.5 mm | WIRE | 8 mm | 5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | ||||
|
UMA0J221MDT
Nichicon Corporation
|
Check for Price | Obsolete | 220 µF | 6.3 V | 110 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 13.86 µA | 0.24 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | WIRE | NICHICON CORP | , | unknown | EAR99 | 8532.22.00 | ||||||||||||||
|
UMA0J221MDD1TP
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 220 µF | 6.3 V | 110 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Tape | 2.5 mm | 8 mm | 5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 |